Bosch 2608900347 Expert Wood Fraise 20mm 400mm Hex Shank Ultra Fast

MPN
2608900347
Brand
Bosch
EAN-13
4059952534213
Order Code
01-9521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch' wood fraise bit, model number 2608900347, features a 20 mm cutting diameter and a total length of 400 mm, suitable for efficient wood drilling tasks. It has a hex shank design, which ensures stable and secure fitting during use. This bit is ideal for DIY enthusiasts and professionals undertaking woodworking projects, offering fast and precise cuts.
Type Wood fraise
Diameter 2cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot