Bosch 2608900346 Expert Wood Fraise 19mm Hex Shank 3x Faster Drilling

MPN
2608900346
Brand
Bosch
EAN-13
4059952534206
Order Code
01-9520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch wood fraise, model 2608900346, features a 19 mm diameter and a total length of 400 mm. It has a hex shank design suitable for efficient wood drilling tasks. Typical applications include cutting and shaping wood materials, utilising the EXPERT SelfCut Speed for enhanced performance.
Type Wood fraise
Diameter 1.9cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot