Bosch 2608900344 Expert SelfCut Speed Wood Fraise 17mm 400mm Hex Shank

MPN
2608900344
Brand
Bosch
EAN-13
4059952534183
Order Code
01-9519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.74
50+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

The Bosch wood fraise, model 2608900344, features a 17 mm cutting diameter and a total length of 400 mm with a hex shank for secure attachment. This expert "SelfCut Speed" fraise bit is designed for efficient drilling in wood, offering quick and precise results. Ideal for woodworking applications, it excels in creating clean and accurate holes in various wood materials.
Type Wood fraise
Diameter 1.7cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot