Bosch 2608900342 Expert Wood Fraise 14mm 400mm Hex Shank Fast Drilling

MPN
2608900342
Brand
Bosch
EAN-13
4059952534169
Order Code
01-9517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

The Bosch 2608900342 is an Expert SelfCut Speed wood fraise bit featuring a 14 mm diameter and a total length of 400 mm. It is equipped with a hex shank suitable for efficient and precise drilling in wood. This high-performance tool is ideal for carpentry and woodworking applications requiring clean and quick cuts.
Type Wood fraise
Diameter 1.4cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot