Bosch 2608900341 Expert SelfCut Speed Wood Fraise 13mm 400mm Hex Shank

MPN
2608900341
Brand
Bosch
EAN-13
4059952534152
Order Code
01-9516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

Bosch offers the EXPERT SelfCut Speed wood fraise, model 2608900341, designed for efficient and rapid drilling in wood. This tool features a 13 mm fraise with a total length of 400 mm and a hex shank. It is ideal for precise wood applications and is suitable for both professional and DIY projects.
Type Wood fraise
Diameter 1.3cm
Length 400mm
Drill bit set sizes 13.0 / 16.0 / 19.0 / 20.0 / 22.0 / 25.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 6 pc(s)
Package depth 15mm
Package height 185mm
Package Type Polybag with hanging hole
Package width 195mm
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot