Bosch 2608900339 Expert SelfCut Wood Fraise 10mm Fast Hex Shank Bit

MPN
2608900339
Brand
Bosch
EAN-13
4059952534138
Order Code
01-9514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch 2608900339 is an expert self-cut speed wood fraise bit designed for efficient drilling in wood. With a total length of 400 mm and a 10 mm diameter, it features a hex shank for secure and stable attachment. Ideal for professional woodworking tasks, it offers precise and rapid cutting, enhancing productivity in carpentry and construction projects.
Type Wood fraise
Diameter 1cm
Length 400mm
Drill bit set sizes 13.0 / 16.0 / 19.0 / 20.0 / 22.0 / 25.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 6 pc(s)
Package depth 15mm
Package height 185mm
Package Type Polybag with hanging hole
Package width 195mm
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot