Bosch 2608900337 Expert Wood Fraise 20-25mm 400mm Fast Drill Bit

MPN
2608900337
Brand
Bosch
EAN-13
4059952534114
Order Code
01-9512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.87
10+ £6.41
50+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch manufactures the Expert SelfCut Speed wood fraise bits, designed for fast and efficient drilling in wood with diameters of 20 mm, 22 mm, and 25 mm. Each bit features a total length of 400 mm and a hex shank for secure fitting. These bits are typically used in woodworking applications to create clean and precise holes.
Type Wood fraise
Diameter 6mm
Length 400mm
Drill bit set sizes 13.0 / 16.0 / 19.0 / 20.0 / 22.0 / 25.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 6 pc(s)
Package depth 15mm
Package height 185mm
Package Type Polybag with hanging hole
Package width 195mm
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 35cm

Reviews

Be the first to submit a review

Trustpilot