Bosch 2608900334 Expert SelfCut Speed Wood Fraise Set 7 pieces Hex Shank

MPN
2608900334
Brand
Bosch
EAN-13
4059952534084
Order Code
01-9510
Country of Origin
China

Discontinued


The Bosch 2608900334 Wood fraise set includes seven self-cutting wood drill bits designed for efficient and clean drilling. Sizes range from 16 mm to 32 mm with a total length of 152 mm and a hex shank for secure fitting. This set is ideal for precision woodworking projects, enabling rapid drilling through wooden surfaces.
Type Wood fraise set
Diameter Various
Length 152mm
Drill bit set included Spade drill bit
Drill bit set sizes 16/18/20/22/25/32mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 7 pc(s)
Package depth 235mm
Package height 20mm
Package width 215mm
Product colour Blue, Grey
Proper use Drill
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot