Bosch 2608900332 Wood Fraise Set 6 pieces Hex Shank Fast Drilling

MPN
2608900332
Brand
Bosch
EAN-13
4059952534060
Order Code
01-9508
Country of Origin
China

Discontinued


The Bosch 2608900332 Wood fraise set is a collection of six wood drill bits with diameters ranging from 14 mm to 24 mm, all having a total length of 152 mm and a hex shank. This set, under the EXPERT SelfCut Speed series, is designed for efficient and precise drilling in wood, featuring robust construction for extended durability. Typical applications include woodworking projects where accurate and swift drilling is necessary.
Type Wood fraise set
Diameter Various
Length 152mm
Drill bit set sizes 14.0 / 16.0 / 18.0 / 20.0 / 22.0 / 24.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 6 pc(s)
Package depth 15mm
Package height 185mm
Package Type Polybag with hanging hole
Package width 195mm
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Trustpilot