Bosch 2608900330 Expert SelfCut Speed Wood Fraise 40mm Hex Shank

MPN
2608900330
Brand
Bosch
EAN-13
4059952534046
Order Code
01-9506
Country of Origin
China
View Full Product Range (42)

Discontinued


Bosch offers the Expert SelfCut Speed wood fraise, ideal for efficient and precise wood drilling tasks. With a diameter of 40 mm and a total length of 152 mm, it features a hex shank for secure fitment. This single-piece wood drill bit is perfect for fast-cutting applications in carpentry and woodworking projects.
Type Wood fraise
Diameter 4cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot