Bosch 2608900328 Expert Wood Fraise 36mm Hex Shank Advanced Speed

MPN
2608900328
Brand
Bosch
EAN-13
4059952534022
Order Code
01-9504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch' wood fraise, model 2608900328, is a high-performance tool featuring a 36 mm bit and a total length of 152 mm, ideal for precise woodworking applications. This expert SelfCut Speed bit offers fast and efficient drilling into wood, supported by its hex shank design ensuring a secure fit. Suitable for craftspeople and DIY enthusiasts, it excels in creating clean, accurate holes in various wooden materials.
Type Wood fraise
Diameter 3.6cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot