Bosch 2608900324 Expert Wood Fraise 28mm 152mm Hex Shank 1piece Fast Efficient

MPN
2608900324
Brand
Bosch
EAN-13
4059952533988
Order Code
01-9500
Country of Origin
China
View Full Product Range (42)

Discontinued


Bosch' EXPERT SelfCut Speed is a 28 mm wood fraise bit designed for efficient and precise wood drilling. It features a total length of 152 mm and a hex shank for easy attachment. This tool is ideal for carpentry and woodworking projects requiring clean and fast hole cutting.
Type Wood fraise
Diameter 2.8cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Particleboard, Softwood
Tool Holder Hex shank

Trustpilot