Bosch 2608900321 Expert Drill Bit 24mm 152mm Hex Shank Fast & Efficient

MPN
2608900321
Brand
Bosch
EAN-13
4059952533957
Order Code
01-9497
Country of Origin
China

Discontinued


Bosch offers the Expert SelfCut Speed wood fraise bit, specifically designed for efficient woodworking applications. This drill bit features a 24 mm cutting diameter and a total length of 152 mm, providing precision and speed in processing timber. It comes with a hex shank for secure attachment and is typically used in tasks requiring rapid and clean wood drilling.
Type Wood fraise
Diameter 2.4cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Trustpilot