Bosch 2608900320 Wood Fraise 22mm Hex Shank Fast & Efficient Drilling

MPN
2608900320
Brand
Bosch
EAN-13
4059952533940
Order Code
01-9496
Country of Origin
China

Discontinued


The Bosch 2608900320 Wood Fraise is a precision tool designed for efficient wood drilling. It features an expertly engineered 22 mm diameter and a total length of 152 mm, making it ideal for fast, accurate cuts. This hex shank wood drill bit, part of the EXPERT SelfCut Speed range, is perfect for carpentry projects and DIY woodworking tasks.
Type Wood fraise
Diameter 2.2cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Trustpilot