Bosch 2608900318 Expert Drill Bit 19mm 152mm Hex Shank Fast Wood Drilling

MPN
2608900318
Brand
Bosch
EAN-13
4059952533926
Order Code
01-9494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608900318 wood fraise is a high-performance wood drilling tool with a total length of 152 mm and a 19 mm cutting diameter. It features a hex shank for enhanced grip and stability during use. This tool is ideal for rapid drilling tasks in woodworking projects.
Type Wood fraise
Diameter 1.9cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot