Bosch 2608900315 Expert SelfCut Speed Drill Bit 16mm 152mm Length

MPN
2608900315
Brand
Bosch
EAN-13
4059952533896
Order Code
01-9491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Bosch 2608900315 is an Expert SelfCut Speed wood fraise bit, designed for efficient and precise wood drilling applications. Featuring a total length of 152 mm and a 16 mm cutting diameter with a hex shank, it provides durability and accuracy in carpentry tasks. Ideal for woodworking projects, this high-performance bit ensures quick and clean cutting in various wood materials.
Type Wood fraise
Diameter 1.6cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot