Bosch 2608900312 Expert SelfCut Speed Wood Fraise 12mm 1piece Hex Shank

MPN
2608900312
Brand
Bosch
EAN-13
4059952533865
Order Code
01-9488
Country of Origin
China

Discontinued


The Bosch 2608900312 is an Expert SelfCut Speed wood fraise bit designed for efficient woodworking. It has a 12 mm diameter, a total length of 152 mm, and features a hex shank for secure attachment. Ideal for creating precise holes in wood, this single piece tool is essential for professional and DIY carpentry projects.
Type Wood fraise
Diameter 1.2cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of cutting edges 4
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Trustpilot