Bosch 2608900310 SelfCut Wood Fraise 8mm 152mm Length Hex Shank

MPN
2608900310
Brand
Bosch
EAN-13
4059952533841
Order Code
01-9486
Country of Origin
China

Discontinued


Bosch produces the 2608900310 wood fraise bit, which is part of the EXPERT SelfCut Speed range. This wood drill bit features a hex shank and a total length of 152 mm, designed for fast and efficient drilling in wood. It is typically used for precise and rapid wood cutting applications.
Type Wood fraise
Diameter 8mm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Rotary hammer
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Trustpilot