Bosch 2608900309 Wood Fraise 6mm 152mm Hex Shank Expert SelfCut Speed

MPN
2608900309
Brand
Bosch
EAN-13
4059952533834
Order Code
01-9485
Country of Origin
China

Discontinued


Bosch' Expert SelfCut Speed wood fraise features a 6 mm wood drill bit with a total length of 152 mm. Designed for rapid and precise drilling in wood, it comes with a hex shank for enhanced grip and stability during use. Ideal for both professional carpentry and DIY projects, this tool is perfect for creating clean, smooth holes in wooden surfaces.
Type Wood fraise
Diameter 6mm
Length 152mm
Drill bit material Carbide
Drill bit set sizes 6.0 / 8.0 / 10.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of cutting edges 4
Number of drill bits 3 pc(s)
Product colour Stainless steel
Proper use Rotary hammer
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Trustpilot