Bosch 2608900255 SDS max-8X Hammer Drill Bit 32mm Carbide Head 520mm

MPN
2608900255
Brand
Bosch
EAN-13
4059952533292
Order Code
01-9482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT SDS max-8X drill bit is designed for use with hammer drills and has a total length of 520 mm and a diameter of 32.00 mm. It is suitable for drilling into stone, masonry, and brickwork, offering efficiency and durability for tough construction tasks. The drill bit features an SDS-Max shank, ensuring secure and precise performance in demanding applications.
Type Hammer drill bit
Diameter 3.2cm
Length 400mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot