Bosch 2608900242 Hammer Drill Bit SDS-Max 25x720mm Long-Lasting 4-Cutter

MPN
2608900242
Brand
Bosch
EAN-13
4059952533162
Order Code
01-9477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £267.05 £148.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch' EXPERT SDS max-8X is a masonry hammer drill bit designed for stone, brickwork, and masonry applications. With a total length of 720 mm and a diameter of 25.00 mm, it is built for heavy-duty drilling tasks. The SDS-Max fitting ensures secure attachment and efficient power transfer in rotary hammers.
Type Hammer drill bit
Diameter 2.5cm
Length 600mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Silver
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot