Bosch 2608900239 Expert SDS max-8X Drill Bit 24mm 520mm Durable Carbide

MPN
2608900239
Brand
Bosch
EAN-13
4059952533131
Order Code
01-9475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £99.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS max-8X is a hammer drill bit, designed for masonry, stone, and brickwork applications. It features a diameter of 24.00 mm and a total length of 520 mm, with an SDS-Max shank for secure attachment. This durable bit is ideal for intensive drilling tasks in hard materials.
Type Hammer drill bit
Diameter 2.4cm
Length 400mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot