Bosch 2608900196 Expert SDS Plus-7X Hammer Drill Bit 3 pieces Longer Lasting

MPN
2608900196
Brand
Bosch
EAN-13
4059952532707
Order Code
01-9461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £18.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch provides the Expert SDS plus-7X hammer drill bit set, featuring 3 pieces in sizes 6.0 mm, 8.0 mm, and 10.0 mm. This masonry drill bit set is ideal for stone and brickwork applications, offering durability and precision. Its SDS-Plus shank ensures efficient power transfer in rotary hammers for effective drilling.
Type Hammer drill bit
Diameter 10mm
Length 10cm
Drill bit material Carbide
Drill bit set sizes 6.0 / 8.0 / 10.0mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 3 pc(s)
Product colour Stainless steel
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot