Bosch 2608900176 Expert Drill Bit Set 10piece 14mm x 265mm SDS-Plus Durable

MPN
2608900176
Brand
Bosch
EAN-13
4059952532493
Order Code
01-9455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £164.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 12/11/2026

The Bosch EXPERT SDS plus-7X hammer drill bit set includes ten pieces, each with a diameter of 14.00 mm and a total length of 265 mm. Designed for heavy-duty masonry applications, this set excels in drilling through stone, brickwork, and similar materials. Its robust SDS-Plus shank ensures reliable performance and compatibility with a wide range of hammer drills.
Type Hammer drill bit
Diameter 1.4cm
Length 200mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot