Bosch 2608900167 Expert Hammer Drill Bit Set 4-Cutter 8mm 165mm 10 pieces

MPN
2608900167
Brand
Bosch
EAN-13
4059952532400
Order Code
01-9446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS plus-7X 2608900167 is a set of hammer drill bits designed for stone, masonry, and brickwork applications. This 10-piece set features SDS-Plus compatibility with a diameter of 8.00 mm and a total length of 165 mm. It is ideal for professional use in tough drilling conditions.
Type Hammer drill bit
Diameter 8mm
Cutting Length 100mm
Overall Length 165mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 10
Shank shape SDS Plus
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot