Bosch 2608900160 Expert SDS plus-7X Hammer Drill Bit Set 10piece Durable

MPN
2608900160
Brand
Bosch
EAN-13
4059952532332
Order Code
01-9443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bosch EXPERT SDS plus-7X is a 10-piece set of hammer drill bits designed for stone, masonry, and brickwork applications. Each bit has a diameter of 6.00 mm with a total length of 165 mm, featuring the SDS-Plus shank for secure fitting and efficient drilling. These high-performance drill bits are ideal for both professional and DIY projects involving tough materials.
Type Hammer drill bit
Diameter 6mm
Length 100mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot