Bosch 2608900158 Expert Hammer Drill Bit 10piece 5mm SDS-Plus Long-lasting

MPN
2608900158
Brand
Bosch
EAN-13
4059952532318
Order Code
01-9441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £49.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/11/2026

The Bosch EXPERT SDS plus-7X hammer drill bit set, reference 2608900158, includes 10 pieces each with a 5.00 mm diameter and a total length of 165 mm. These high-performance drill bits are designed for efficient drilling in stone, masonry, and brickwork. Ideal for professional and DIY applications, they offer durability and precision.
Type Hammer drill bit
Diameter 5mm
Length 100mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot