Bosch 2608900151 Expert SDS plus-7X Hammer Drill Bit 25mm 450mm Durable

MPN
2608900151
Brand
Bosch
EAN-13
4059952532240
Order Code
01-9436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch manufactures the Expert SDS plus-7X, a robust hammer drill bit with a total length of 450 mm and a diameter of 25.00 mm, suitable for stone, masonry, and brickwork applications. This single-piece drill bit features an SDS-Plus shank for secure attachment and optimal power transmission during use. Ideal for heavy-duty drilling tasks, it ensures durability and efficiency in construction and renovation projects.
Type Hammer drill bit
Diameter 2.5cm
Length 400mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot