Bosch 2608900150 Expert SDS plus-7X Hammer Drill Bit 24mm x 450mm

MPN
2608900150
Brand
Bosch
EAN-13
4059952532233
Order Code
01-9435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT SDS plus-7X hammer drill bit is designed for efficient drilling in stone, masonry, and brickwork. With a diameter of 24.00 mm and a total length of 450 mm, this durable SDS-Plus drill bit is ideal for demanding construction applications. Its robust design ensures long-lasting performance in tough materials.
Type Hammer drill bit
Diameter 2.4cm
Length 400mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot