Bosch 2608900147 Expert Hammer Drill Bit 22mm 450mm SDS-Plus Durable

MPN
2608900147
Brand
Bosch
EAN-13
4059952532202
Order Code
01-9433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT SDS plus-7X 2608900147 is a high-performance hammer drill bit designed for masonry and brickwork applications. It features a 22.00 mm diameter with a total length of 450 mm, making it suitable for deep drilling tasks. Ideal for stone drilling, this robust bit ensures precision and efficiency in construction projects.
Type Hammer drill bit
Diameter 2.2cm
Length 400mm
Drill bit material Carbide
Drill bit type Twist drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Package depth 22mm
Package height 450mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot