Bosch 2608900140 EXPERT SDS plus-7X Hammer Drill Bit 18mm L600mm 1piece

MPN
2608900140
Brand
Bosch
EAN-13
4059952532134
Order Code
01-9427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS plus-7X is a high-performance hammer drill bit designed for masonry, stone, and brickwork applications. This robust 18.00 mm diameter bit has a total length of 600 mm and features the SDS-Plus shank type for efficient power transfer. Ideal for demanding drilling tasks, it ensures precise and reliable penetration in tough materials.
Type Hammer drill bit
Diameter 1.8cm
Length 550mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot