Bosch 2608900139 Expert SDS plus-7X Hammer Drill Bit 18mmx450mm 1piece

MPN
2608900139
Brand
Bosch
EAN-13
4059952532127
Order Code
01-9426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the SDS Plus-7X hammer drill bit, a durable tool designed for efficient drilling in masonry, brickwork, and stone. With a diameter of 18.00 mm and a total length of 450 mm, this robust drill bit is ideal for professional and heavy-duty applications. Its SDS-Plus shank ensures compatibility with most hammer drills and provides optimal energy transfer for precise and effective drilling.
Type Hammer drill bit
Diameter 1.8cm
Length 400mm
Drill bit material Carbide
Drill bit type Twist drill bit
Material carbide-tipped
Number of drill bits 1 pc(s)
Package height 450mm
Package width 18mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot