Bosch 2608900133 SDS plus-7X Drill Bit 16mm 465mm Full Carbide Head

MPN
2608900133
Brand
Bosch
EAN-13
4059952532066
Order Code
01-9422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £42.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS plus-7X 2608900133 is a hammer drill bit with a diameter of 16.00 mm and a total length of 465 mm. It is designed for drilling into stone, masonry, and brickwork. Its robust construction makes it suitable for demanding applications in construction and renovation projects.
Type Hammer drill bit
Diameter 1.6cm
Length 400mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot