Bosch 2608900102 EXPERT Hammer Drill Bit 10mm 465mm SDS-Plus Durable

MPN
2608900102
Brand
Bosch
EAN-13
4059952531755
Order Code
01-9401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £51.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT SDS plus-7X hammer drill bit is a robust tool designed for efficient drilling in stone, masonry, and brickwork. It has a diameter of 10.00 mm and a total length of 465 mm, making it ideal for deep and precise holes. This drill bit is compatible with SDS-Plus systems, ensuring secure attachment and reliable performance.
Type Hammer drill bit
Diameter 1cm
Length 400mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot