Bosch 2608900098 Expert Drill Bit 10mm SDS-Plus Long-lasting Carbide

MPN
2608900098
Brand
Bosch
EAN-13
4059952531717
Order Code
01-9397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Bosch EXPERT SDS plus-7X 2608900098 is a hammer drill bit measuring 10.00 mm in diameter and 215 mm in total length, designed for use with SDS-Plus systems. This single-piece, premium-quality stone and masonry drill bit is ideal for drilling into stone, brickwork, and other tough materials. Typical applications include heavy-duty drilling tasks in construction and renovation projects.
Type Hammer drill bit
Diameter 1cm
Length 150mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot