Bosch 2608900096 Expert SDS plus-7X Hammer Drill Bit 10mm Reinforced

MPN
2608900096
Brand
Bosch
EAN-13
4059952531694
Order Code
01-9395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit measuring 10.00 mm in diameter and 115 mm in total length. It is designed for use with SDS-Plus systems, ideal for drilling into stone, masonry, and brickwork. Typical applications include heavy-duty drilling tasks in construction and renovation projects.
Type Hammer drill bit
Diameter 1cm
Length 50mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot