Bosch 2608900090 Expert SDS plus-7X Hammer Drill Bit 8mm 265mm Durable

MPN
2608900090
Brand
Bosch
EAN-13
4059952531632
Order Code
01-9391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Bosch manufactures the Expert SDS plus-7X hammer drill bit, designed for use with masonry, stone, and brickwork. This high-performance drill bit measures 8.00 mm in diameter with a total length of 265 mm. It's ideal for efficient drilling in tough materials with its robust construction, suitable for DIY enthusiasts and professionals alike.
Type Hammer drill bit
Diameter 8mm
Length 200mm
Factory colour Black
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot