Bosch 2608900088 Expert SDS plus-7X Hammer Drill Bit 8mm 165mm Durable

MPN
2608900088
Brand
Bosch
EAN-13
4059952531618
Order Code
01-9389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Bosch manufactures the EXPERT SDS plus-7X drill bit, designed for efficient drilling in masonry, stone, and brickwork. With a diameter of 8.00 mm and a total length of 165 mm, this hammer drill bit is ideal for heavy-duty applications. Its robust construction ensures reliable performance and durability in demanding drilling tasks.
Type Hammer drill bit
Diameter 8mm
Length 100mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus
Weight 0.07

Reviews

Be the first to submit a review

Trustpilot