Bosch 2608900081 Expert SDS Plus Hammer Drill Bit 6.5mm x 315mm Durable

MPN
2608900081
Brand
Bosch
EAN-13
4059952531540
Order Code
01-9386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit designed for efficient drilling in concrete, masonry, and brickwork. Measuring 6.50 mm in diameter with a total length of 315 mm, it features SDS-Plus compatibility for secure and easy installation. Ideal for professional use, its robust design ensures durability and reliable performance in heavy-duty applications.
Type Hammer drill bit
Diameter 6.5mm
Length 250mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot