Bosch 2608900080 Expert SDS plus-7X Hammer Drill Bit 6.5mm x 265mm

MPN
2608900080
Brand
Bosch
EAN-13
4059952531533
Order Code
01-9385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit designed for efficient drilling in stone, masonry, and brickwork. It has a diameter of 6.50 mm and a total length of 265 mm, making it suitable for various construction tasks. This robust and reliable bit is ideal for both professional and DIY applications where precision and durability are required.
Type Hammer drill bit
Diameter 6.5mm
Length 200mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot