Bosch 2608900075 Expert SDS plus-7X Drill Bit 6mm 315mm Full Carbide Head

MPN
2608900075
Brand
Bosch
EAN-13
4059952531489
Order Code
01-9382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch manufactures the EXPERT SDS plus-7X hammer drill bit, designed for efficient drilling in masonry, stone, and brickwork. This 6.00 mm diameter drill bit is 315 mm in total length, ensuring deep reach in various applications. It features a SDS-Plus shank for secure attachment and precise drilling.
Type Hammer drill bit
Diameter 6mm
Length 250mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot