Bosch 2608900063 Expert SDS plus-7X Hammer Drill Bit 5mm 315mm Long

MPN
2608900063
Brand
Bosch
EAN-13
4059952531366
Order Code
01-9373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch EXPERT SDS plus-7X is a hammer drill bit designed for efficient drilling in stone, masonry, and brickwork. It features a 5.00 mm diameter with a total length of 315 mm, making it suitable for deep drilling tasks. The bit is compatible with SDS-Plus systems, ensuring secure attachment and effective power transfer.
Type Hammer drill bit
Diameter 5mm
Length 250mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot