Bosch 2608900062 Expert SDS plus-7X Hammer Drill Bit 5mm x 265mm Durable

MPN
2608900062
Brand
Bosch
EAN-13
4059952531359
Order Code
01-9372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch Expert SDS plus-7X is a high-performance hammer drill bit designed for precision in difficult materials like stone, masonry, and brickwork. It features a robust 5.00 mm diameter and a total length of 265 mm, optimised for demanding drilling tasks. This SDS-Plus bit is ideal for professional construction work requiring durability and efficiency.
Type Hammer drill bit
Diameter 5mm
Length 200mm
Material carbide-tipped
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Hard concrete, Natural stone, Sandstone, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot