Bosch 2608900051 EXPERT Sanding Plate RT10 Carbide Riff 1 piece Long-lasting

MPN
2608900051
Brand
Bosch
EAN-13
4059952531038
Order Code
01-9364
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the EXPERT Sanding Plate MAVZ 116 RT10, a carbide riff sanding plate. This high-performance tool accessory is designed for efficient material removal on surfaces. It is ideal for use in construction, woodworking, and renovation projects where precision sanding is required.
Type Sanding plate
Pad Diameter 11.6cm
Grit 100
Height 109mm
Material Carbide Riff
Product colour Black, Grey
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding plate shape Triangle
Sanding surfaces Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot