Bosch 2608900047 Expert Sanding Plate Long-Lasting Carbide Riff 1 piece

MPN
2608900047
Brand
Bosch
EAN-13
4059952530994
Order Code
01-9362
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

The Bosch EXPERT Sanding Plate AVZ 90 RT4 is a carbide riff sanding plate designed for power tools. It offers durable and efficient performance for detailed sanding tasks on various surfaces. This high-quality accessory is ideal for precision work such as sanding in corners and edges.
Type Sanding plate
Pad Diameter 9cm
Factory colour Black
Grit 40
Material Carbide Riff
Product colour Black, Grey
Proper use Sanding
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Sanding plate shape Triangle
Sanding surfaces Hardwood

Reviews

Be the first to submit a review

Trustpilot