Bosch 2608900043 Expert Sanding Plate Long-Lasting Multi-Material Use

MPN
2608900043
Brand
Bosch
EAN-13
4059952530956
Order Code
01-9360
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

The Bosch 2608900043 EXPERT Sanding Plate AVZ 90 RT10 is a power tool accessory noted for its durability, being a carbide riff sanding plate. It is designed for efficient and precise sanding tasks, suitable for a variety of surfaces. This product is ideal for professionals and DIY enthusiasts looking to achieve a smooth finish in their woodworking or metalworking projects.
Type Sanding plate
Pad Diameter 9cm
Grit 100
Height 85mm
Material Carbide Riff
Product colour Black, Grey
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding plate shape Triangle
Sanding surfaces Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot