Bosch 2608900042 EXPERT 3 max Carbide Riff Broom 10 pieces Starlock Holder

MPN
2608900042
Brand
Bosch
EAN-13
4059952530949
Order Code
01-9359
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Quantity per pack:

    1 pc(s) 10 pc(s)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £243.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 15/11/2026

Bosch offers the EXPERT 3 max AVZ 70 RT4 Carbide Riff Broom in a 10-piece set, ideal for efficient material removal. Typically used with oscillating power tools, this accessory excels in precision scraping tasks. Its robust carbide construction ensures durability and effective performance on various surfaces.
Type Broom
Length 87mm
Material Carbide Riff
Quantity per pack 10 pc(s)
Saw Blade Width 2.5mm
Suitable for materials Mortar
Width 70mm

Reviews

Be the first to submit a review

Trustpilot