Bosch 2608900041 Expert 3 AVZ 70 RT4 Carbide Riff Broom for Tile Repair

MPN
2608900041
Brand
Bosch
EAN-13
4059952530932
Order Code
01-9358
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Quantity per pack:

    1 pc(s) 10 pc(s)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch EXPERT 3 max AVZ 70 RT4 is a carbide riff broom designed for precision cleaning in tough conditions. With a 2.5 mm thick carbide coating, it excels in removing stubborn dirt and debris from various surfaces. This power tool accessory is ideal for professional use in construction and renovation projects where efficient surface preparation is needed.
Type Broom
Depth 2.5mm
Height 87mm
Material Carbide Riff
Product colour Black, Grey
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding surfaces Mortar
Saw Blade Width 2.5mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot