Bosch 2608900040 Expert Sanding Finger 32mm Carbide 1piece Long-lasting

MPN
2608900040
Brand
Bosch
EAN-13
4059952530925
Order Code
01-9357
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

The Bosch EXPERT Sanding Finger Coarse AVZ 32 RT4 is a 32 mm carbide riff sanding plate designed for precision sanding tasks. It is a durable and effective power tool accessory suitable for coarse sanding applications on various materials. This sanding plate is typically used in woodworking and metalworking to achieve intricate and detailed sanding results.
Type Sanding plate
Depth 99mm
Material Carbide Riff
Material Suitability Wood
Product colour Black, Grey
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding plate size (WxD) 32 x 50 mm
Sanding surfaces Plastic
Saw Blade Width 32mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot