Bosch 2608900038 EXPERT Corner Blade Long-lasting Plunge Saw Blade

MPN
2608900038
Brand
Bosch
EAN-13
4059952530901
Order Code
01-9355
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.06 £50.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/09/2026

The Bosch EXPERT Corner Blade MATI 68 RD4 is a plunge saw blade designed for precise plunging and corner cutting. It features a 1.6 mm thickness, making it ideal for detailed woodwork or flooring tasks. This blade is a key part of your power tool accessories for efficient and accurate cutting.
Type Plunge saw blade
Depth 10mm
Length 10mm
Material Carbide
Product colour Black
Quantity per pack 1 pc(s)
Saw Blade Width 1.6mm
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot